Texas Instruments MAX3243CDWR

EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Mouser

Newark

Inventory History

3 month trend:
-4.68%

CAD Models

Download Texas Instruments MAX3243CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.121
$ 1.92
$ 1.92
Stock
539,064
334,713
334,713
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
500 kbps
500 kbps
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsMAX3243IDW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection
Texas InstrumentsMAX3243IDWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 730.794007mg 150ns

Descriptions

Descriptions of Texas Instruments MAX3243CDWR provided by its distributors.

EAR99 MAX3243 Cut Tape (CT) RS232 interface transceiver 5V 1mA 730.794007mg 150ns
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC T/R
RS-232 TRANSCEIVER, 5.5V, SOIC-28, FULL REEL
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
DRIVER, TRIPLE, RS232, 250KBPS, SOIC-28
IC RS232 MULTCH DRVR/RCVR 28SOIC
IC TRANSCEIVER FULL 3/5 28SOIC
TRANSCEIVER, 250KBPS, RS-232, SOIC-28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3243; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.