Renesas ICL3237EIA

RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 3.3/5V 1Mbps 10.2mm
$ 7.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3237EIA.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago
Datasheet13 pages25 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3237EIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.363
$ 1.128
$ 1.128
Stock
327,044
679,974
679,974
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

MicrochipMCP25625-E/SS
MICROCHIP MCP25625-E/SS.CAN TRANSCEIVER, 1MBPS, 1 TX/RX, SSOP-28
Texas InstrumentsSN65C3243DBR
EAR99 65C3243 Cut Tape (CT) RS232 interface receiver 5V 1mA 208.397344mg 1Mbps
MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3227EIDBR
3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP -40 to 85
Analog DevicesMAX3232EEAE+T
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC TXRX RS232 250KBPS LP 16-SSOP

Descriptions

Descriptions of Renesas ICL3237EIA provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 3.3/5V 1Mbps 10.2mm
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP
IC 5DRVR/3RCVR RS232 3V 28-SSOP
+-15kV ESD Protected, 10nA Supply- Current, +3V to +5.5V, 250k/1Mbps, RS-232 Transmitters/Receivers | IC TXRX 5/3 RS232 FULL 28SSOP
IC TRANSCEIVER FULL 5/3 28SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M