Texas Instruments MAX3227EIDBR

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3227EIDBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Newark

LCSC

Mouser

DigiKey

Inventory History

3 month trend:
-81.18%

CAD Models

Download Texas Instruments MAX3227EIDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.244
$ 6.105
$ 6.105
Stock
596,318
229,719
229,719
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsSN65C3221EDBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Texas InstrumentsSN75C3221DBR
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
Analog DevicesMAX3227ECAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Descriptions

Descriptions of Texas Instruments MAX3227EIDBR provided by its distributors.

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R
3-V TO 5.5-V SINGLE-CHANNEL RS-232 LINE DRIVER/RECEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
EAR99 MAX3227 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 128.593437mg 1Mbps
RS-232 TRANSCEIVER, 5.5V, SSOP-16, FULL REEL
RS-232 Interface ICs 3-5.5V Single-Ch Line Drvr/Rcvr
RS-232 TRANSCEIVER-LOGIC TRANSCEIV
IC TRANSCEIVER FULL 1/1 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.