Microchip MCP25625T-E/SS

MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
$ 2.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25625T-E/SS.

Microchip

Datasheet90 pages7 years ago

Upverter

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.00%

CAD Models

Download Microchip MCP25625T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.783
$ 2.57
$ 2.57
Stock
164,272
190,627
190,627
Authorized Distributors
6
6
6
Interface
CAN
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SSOP
SSOP
SSOP
Max Supply Current
-
70 mA
70 mA

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP25625-E/SS
Microchip CAN Controller, 3 Transceivers, 1Mbps, +125°C, SSOP-28, CAN 2.0
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
Analog DevicesADE7753ARSZ
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
Analog DevicesMAX7311AAG+
80μA 31mA 43mA I2C,SMBus 16 2V 5.5V 400KHz yes SSOP-24 SMD mount 8.33mm(Length)*1.99mm(height)
Analog DevicesMAX7300AAI+T
MAX7300 Series 5.5 V 400 kHz 240 uA 28-Bit I/O Surface Mount I2C-Bus - SSOP-28

Descriptions

Descriptions of Microchip MCP25625T-E/SS provided by its distributors.

MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
e3 MCP25625 Tape & Reel (TR) CANbus interface receiver 200mV 70mA 2.26799g 125ns
Can Interface Transceiver Can Controller; |Microchip Technology MCP25625T-E/SS
CAN Transceiver, Automotive 5V 28-Pin SSOP T/R Standby 1Mbps
IC TRANSCEIVER 1/1 28SSOP / 1/1 Transceiver CANbus 28-SSOP
CAN Controller, 2.7 to 5.5V, -40 to 125C, SSOP-28, RoHS
Microchip SCT
1Mbps Transceiver SSOP-28 CAN ICs ROHS
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO28
IC TXRX CAN CTLR EXT TEMP 28SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25625T-ESS