Microchip MCP25625-E/SS

Microchip CAN Controller, 3 Transceivers, 1Mbps, +125°C, SSOP-28, CAN 2.0
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP25625-E/SS.

LKR

Datasheet90 pages7 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.33%

CAD Models

Download Microchip MCP25625-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.783
$ 2.783
Stock
190,627
164,272
164,272
Authorized Distributors
6
6
6
Interface
CAN, SPI
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SSOP
SSOP
SSOP
Max Supply Current
70 mA
-
-

Supply Chain

Projected EOL Date2039-03-27
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP25625 Series 5.5 V 1 MBd CAN Controller with Integrated Transceiver - SSOP-28
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
Analog DevicesADE7753ARSZ
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
Analog DevicesMAX7311AAG+
80μA 31mA 43mA I2C,SMBus 16 2V 5.5V 400KHz yes SSOP-24 SMD mount 8.33mm(Length)*1.99mm(height)
Analog DevicesMAX7300AAI+T
MAX7300 Series 5.5 V 400 kHz 240 uA 28-Bit I/O Surface Mount I2C-Bus - SSOP-28

Descriptions

Descriptions of Microchip MCP25625-E/SS provided by its distributors.

Microchip CAN Controller, 3 Transceivers, 1Mbps, +125°C, SSOP-28, CAN 2.0
MICROCHIP MCP25625-E/SS.CAN TRANSCEIVER, 1MBPS, 1 TX/RX, SSOP-28
CAN Controller with Transceiver
CAN Controller, 2.7 to 5.5V, -40 to 125C, SSOP-28, RoHS
Microchip SCT
Trans GP BJT NPN 45V 3A Automotive 3-Pin(2+Tab) DPAK T/R
CAN 1Mbps Standby 5V 28-Pin SSOP Tube
LAN Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO28
Transceiver SSOP-28 CAN ICs ROHS
IC TXRX CAN CTLR EXT TEMP 28SSOP
CAN CTRL W/ TXRX, 1MBPS, 1 TX/RX, SSOP28; IC Interface Type: SPI; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: SSOP; No. of Pins: 28Pins; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP25625-E/SS.
  • MCP25625-ESS
  • MCP25625E/SS
  • MCP25625ESS