Renesas HI7191IP

ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
$ 32.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI7191IP.

IHS

Datasheet25 pages25 years ago
Datasheet25 pages25 years ago
Datasheet22 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI7191IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.75
$ 27.12
Stock
193,702
178,465
Authorized Distributors
3
6
Case/Package
DIP
SOIC
Number of Pins
20
20
Number of Bits
24
24
Sampling Rate
2 ksps
2 ksps
Polarity
-
Bipolar, Unipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsTLC3574IDWR
ADC Single SAR 200ksps 14-Bit Serial (3-Wire, SPI) 20-Pin SOIC T/R
Analog DevicesMAX146ACPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesMAX1204AEPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD670JN
Low Cost Signal Conditioning 8-Bit ADC | IC ADC 8BIT SAR 20DIP

Descriptions

Descriptions of Renesas HI7191IP provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP20
24-Bit, High Precision, Sigma Delta A/D Converter | IC ADC 24BIT SIGMA-DELTA 20DIP
20-DIP (0.300 7.62mm) PGA TIN LEAD Tube analog digital converter 25.895mm 625 5V -40C~85C
D/A Converter (D-A) IC; Resolution (Bits):24; Update Rate:2kSPS; No. of DACs:1; Data Interface:Serial, 2&3-Wire; Supply Voltage Max:5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M