Analog Devices AD673JNZ

1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
$ 31.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD673JNZ.

element14 APAC

Datasheet8 pages31 years ago
Datasheet9 pages31 years ago
Datasheet9 pages31 years ago

Analog Devices

Farnell

element14

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD673JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.87
$ 18.27
$ 18.27
Stock
148,873
131,194
131,194
Authorized Distributors
3
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
7 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 22 hours ago)

Related Parts

Analog DevicesAD670JN
ADC 5V 8bit 8-Ch Parallel Differential SAR 5V PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesMAX153CPP+
1-Channel Single ADC Semiflash 1Msps 8-bit Parallel 20-Pin PDIP N / IC ADC 8BIT PAR 1MSPS 20DIP
Analog DevicesLTC1099CN#PBF
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20
Analog DevicesAD7821KN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20

Descriptions

Descriptions of Analog Devices AD673JNZ provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
ANALOG DEVICES AD673JNZANALOG TO DIGITAL CONVERTER ADC, 8 BIT, DIP-20
8-BIT A/D CONVERTER ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PDIP20
ADC, 8BIT, DIP-20, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
8-bit Successive Approximation, ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD673JNZ.