Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX146ACPP+

ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
$ 17.04
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX146ACPP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX146ACPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.04
$ 14.82
$ 14.82
Stock
92,776
118,794
118,794
Authorized Distributors
1
1
1
Case/Package
-
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
-
-
Sampling Rate
133 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX146ACPP+.

Related Parts

Analog DevicesMAX147BCPP+
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX1203BCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesMAX146BCPP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin PDIP N / IC ADC LP 12-BIT 133KSPS 20-DIP
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX146ACPP+ provided by its distributors.

ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
+2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs
Bipolar Unipolar DUAL External Internal SAR Analog to Digital Converter 0C~70C 3.6V 12Weeks 889mW
2.7V~3.6V 70dB 133Ksps 12bit 4,8 12 SPI Differential,Single-Ended 2.7V~3.6V SAR PDIP-20 Through hole mounting 4.45mm(height)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated