Analog Devices MAX149BCPP

ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
$ 6.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX149BCPP.

SHENGYU ELECTRONICS

Datasheet23 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX149BCPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 8.46
$ 8.46
Stock
124,788
133,346
133,346
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
20
-
-
Number of Bits
10
10
10
Sampling Rate
133 ksps
133 ksps
133 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX148BCPP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesMAX1249BCPE+
ADC Single SAR 133ksps 10-bit Serial 16-Pin PDIP N
Analog DevicesMAX1248BCPE
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16
Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices MAX149BCPP provided by its distributors.

ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption. They operate from a single +2.7V to +5.25V supply, and sample to 133ksps. Both devices' analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface connects directly to SPI(TM)/QSPI(TM) and MICROWIRE(TM) devices without external logic. A serial-strobe output allows direct connection toTMS320-family digital signal processors. The MAX148/ MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions. The MAX149 has an internal 2.5V reference, while theMAX148 requires an external reference. Both parts have a reference-buffer amplifier with a +-1.5% voltage-adjustment range. These devices provide a hard-wired SHDN pin and asoftware-selectable power-down, and can be programmed to automatically shut down at the end of a con-version. Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-ontime allows them to be shut down between all conversions. This technique can cut supply current to under60uA at reduced sampling rates. The MAX148/MAX149 are available in a 20-pin DIP and a20-pin SSOP. For 4-channel versions of these devices, see theMAX1248/MAX1249 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated