Renesas HI5660/6IA

DAC 1-CH Segment 8-bit 28-Pin TSSOP
$ 4.736
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5660/6IA.

IHS

Datasheet9 pages27 years ago
Datasheet9 pages27 years ago
Datasheet10 pages0 years ago
Datasheet9 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5660/6IA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.736
$ 10.5
Stock
115,632
130,688
Authorized Distributors
2
3
Case/Package
SOP
TSSOP
Number of Pins
28
28
Number of Bits
8
8
Settling Time
15 ns
15 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesAD9708ARUZ
Digital to Analog Converter 1-Channel Segment 8-bit 28-Pin TSSOP
Texas InstrumentsDAC908E
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5641AIPW
8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9708ARUZRL7
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9708ARU
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Renesas HI5660/6IA provided by its distributors.

DAC 1-CH Segment 8-bit 28-Pin TSSOP
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28
D/A CONVERTER, 1 FUNC, PARALLEL,
D/A Converter (D-A) IC; Package/Case:28-TSSOP; No. of Pins:28; Leaded Process Compatible:No; No. of Bits:8; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI 5660/6IA
  • HI5660-6IA
  • HI56606IA