Analog Devices AD9708ARU

35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
$ 10.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9708ARU.

HQonline

Datasheet16 pages27 years ago

Analog Devices

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
-3.35%

CAD Models

Download Analog Devices AD9708ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 9.859
$ 9.859
Stock
181,431
226,434
226,434
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9708ARU.

Related Parts

Texas InstrumentsDAC908E
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5641AIPW
8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD5433YRU-REEL7
DAC 1-CH R-2R 10-bit 20-Pin TSSOP T/R
Analog DevicesAD9760ARUZ
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9760ARU
10-Bit, 100 MSPS+ TxDAC® D/A Converter

Descriptions

Descriptions of Analog Devices AD9708ARU provided by its distributors.

35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source AD9708 digital to analog converter 1.25V 35ns (Typ) 125Msps 0.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated