Texas Instruments THS5641AIPW

8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 8.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5641AIPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments THS5641AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.669
$ 6.133
$ 6.133
Stock
15,825,188
634,580
634,580
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5641AIPW.

Related Parts

Analog DevicesAD9708ARUZRL7
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9708ARUZ
Digital to Analog Converter 1-Channel Segment 8-bit 28-Pin TSSOP
Analog DevicesAD9708ARU
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC908E
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5641AIPW provided by its distributors.

8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
3V~5.5V 50dB 100MS/s 8bit 1 8 Parallel 3V~5.5V Current Source TSSOP-28 SMD mount 1.15mm(height)
DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube
35ns Parallel 3V~5.5V 8Bit TSSOP-28 Digital To Analog Converters (DACs) ROHS
Analog-to-Digital Converters (ADC); THS5641AIPW; TEXAS INSTRUMENTS; 28; Parallel; 1; 5.5 V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS5641AIPW.