Texas Instruments DAC908E

8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 7.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC908E.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Mouser

Farnell

LCSC

Factory Futures

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments DAC908E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.944
$ 9.859
$ 9.859
Stock
449,873
535,027
535,027
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC908E.

Related Parts

Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908EG4
8-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9708ARUZ
Digital to Analog Converter 1-Channel Segment 8-bit 28-Pin TSSOP
Analog DevicesAD9708ARU
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9708ARUZRL7
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC908E provided by its distributors.

8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Digital to Analog Converter 1 Channel Current Steering 8-Bit 28-Pin TSSOP Tube
8-BIT, 165MSPS DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.03us Settling Time, PDSO28
Converters - Digital to Analog (DAC) 8-Bit, 165MSPS SpeedPlus DAC
DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source DAC908 digital to analog converter 5.5V 30ns (Typ) 200Msps 0.5LSB
8Bit Dac, 165Msps, Smd, Tssop28, 908; Resolution (Bits):8Bit; Sampling Rate:200Msps; Data Interface:Parallel; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Tssop; No. Of Pins:28Pins; Input Channel Type:Parallel; Operating Rohs Compliant: Yes |Texas Instruments DAC908E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC908E..