Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1674KNZ

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube

$ 54.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1674KNZ.

element14 APAC

Datasheet12 pages30 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-38.14%

CAD Models

Download Analog Devices AD1674KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.98
$ 69.66
$ 69.66
Stock
167,804
118,607
118,607
Authorized Distributors
6
2
2
Case/Package
DIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-11.4 V
-11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7870JN
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesMAX172ACNG
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24
Analog DevicesMAX198ACNI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP

Descriptions

Descriptions of Analog Devices AD1674KNZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
±11.416.5 100Ksps 12bit 1 12 Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
12-Bit, 100 kSPS, Complete ADC
ANALOG DEVICES AD1674KNZ Analogue to Digital Converter, 12 bit, 100 kSPS, Single, 4.5 V, 16.5 V, DIP
12Bit 11.4V~16.5V 100kHz Parallel PDIP-28 Analog To Digital Converters (ADCs) ROHS
Adc, 12Bit, 100Ksps, Bipolar, Unipolar; |Analog Devices, Inc. AD1674KNZ
28-DIP (0.600 15.24mm) AD1674 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 4.95mm 14mA 100ksps 575mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated