Renesas HFA1112IB

Contains Lead Not Qualified GULL WING 2000 BUFFER Amplifier 2400V/mus 85C 850MHz 8mV
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HFA1112IB.

IHS

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago
Datasheet1 page0 years ago

Augswan

Newark

Sierra IC

CAD Models

Download Renesas HFA1112IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.773
Stock
173,603
282,509
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
35 mV
25 mV
Power Supply Rejection Ratio (PSRR)
-
45 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
6 V
6 V
Operating Supply Current
21 mA
21 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RenesasHFA1113IB
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 35muA -6V 850MHz -40C~85C
Texas InstrumentsLMH6551MA/NOPB
IC OPAMP VFB 370MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
RenesasHFA1130IB
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 25muA 2mV 850MHz -40C~85C
Texas InstrumentsTHS4500IDR
High-Speed Fully Differential Amplifier, +/-5 V 8-SOIC -40 to 85
RenesasHFA1130IBZ
OpAmp, 850 Mhz, Output Limiting, Low Distortion I-Feedback, -40 to 85 C, SOIC-8
Texas InstrumentsOPA660AU
Wide Bandwidth Operational Transconductance Amp and Buffer 8-SOIC

Descriptions

Descriptions of Renesas HFA1112IB provided by its distributors.

Contains Lead Not Qualified GULL WING 2000 BUFFER Amplifier 2400V/mus 85C 850MHz 8mV
BUFFER AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8
Buffer Amplifier, 1 Func, BIPolar, PDSO8
OP Amp Single GP ±5.5V 8-Pin SOIC N
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1100V/us; Amplifier Type:; Bandwidth Max:850MHz; Leaded Process Compatible:No; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M