Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HFA1130IBZ

OpAmp, 850 Mhz, Output Limiting, Low Distortion I-Feedback, -40 to 85 C, SOIC-8
$ 8.92
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HFA1130IBZ.

Integrated Device Technology

Datasheet13 pages28 years ago
Datasheet13 pages28 years ago

IHS

Renesas

Newark

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Apr 25, 2013
Verification

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

RenesasHFA1100IBZ
HFA1100 Series 850 Mhz 2000 µV offset 60 mA Current Feedback Amplifier - SOIC-8
RenesasHFA1135IBZ
Operational Amplifier, 1 Func, 8000uV Offset-Max, 360MHz Band Width, BIPolar, PDSO8
RenesasHFA1112IBZ
850MHz, Low Distortion Programmable Gain Buffer Amplifier; SOIC8; Temp Range: -40° to 85°C
Texas InstrumentsLMH6714MAX/NOPB
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N T/R
Texas InstrumentsLMH6714MA
Operational Amplifier, 1 Func, 6000uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMH6714MA/NOPB
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8

Descriptions

Descriptions of Renesas HFA1130IBZ provided by its distributors.

OpAmp, 850 Mhz, Output Limiting, Low Distortion I-Feedback, -40 to 85 C, SOIC-8
HFA1130 Series 850 Mhz 2300 µV offset 60 mA Current Feedback Amplifier - SOIC-8
Operational Amplifiers - Op Amps W/ANL OPAMP 850MHZ CFB CLMP IND
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Lead Free Not Qualified GULL WING 1998 OPERATIONAL AMPLIFIER Amplifier 46dB 2300V/mus 85C 850MHz
OPAMP, 850MHZ, -40 TO 85DEG C; No. of Amplifiers:1 Amplifier; Bandwidth:850MHz; Slew Rate:2300V/µs; Supply Voltage Range:± 4.5V to ± 5.5V;
IC OP AMP, 580MHZ, L DISTORTION; No. of Amplifiers:1; Op Amp Type:Low Distortion; Gain, Bandwidth -3dB:850MHz; Slew Rate:2300V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:850MHz; Base Number:1130; Max Output Current +:60mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Settling:11ns; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:12V
The HFA1130 is a High-Speed wideband current feedback amplifier featuring programmable output limits. Built with Intersil’s proprietary complementary bipolar UHF-1 process, it is the fastest monolithic amplifier available from any semiconductor manufacturer. This amplifier is the ideal choice for high frequency applications requiring output limiting, especially those needing ultra fast overdrive recovery times. The output limiting function allows the designer to set the maximum positive and negative output levels, thereby protecting later stages from damage or input saturation. The sub-nanosecond overdrive recovery time quickly returns the amplifier to linear operation, following an overdrive condition. The HFA1130 offers significant performance improvements over the CLC500/501/502.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFA1130IBZ.