Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6551MA/NOPB

IC OPAMP VFB 370MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
$ 3.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6551MA/NOPB.

ODG (Origin Data Global)

Datasheet31 pages11 years ago

Texas Instruments

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments LMH6551MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6551MA/NOPB.

Related Parts

Texas InstrumentsLMH6550MA/NOPB
Differential, High-Speed Operational Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsLMH6550MAX/NOPB
ROHS3Compliant EAR99 LMH6550 Matte Tin (Sn) op amp buffer circuit 4.9mm 8muA 1mV 400000kHz
Analog DevicesLT1818IS8#PBF
Op Amp Single High Slew Rate Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6714MAX/NOPB
Operational Amplifiers - Op Amps Single Wideband Video Op Amp 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LMH6551MA/NOPB provided by its distributors.

IC OPAMP VFB 370MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMH6551 Matte Tin (Sn) op amp buffer circuit 4.9mm 4muA 5V 370000kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, 300MHz Band Width, BIPolar, PDSO8
370MHz, Differential, High Speed Op Amp 8-SOIC -40 to 85
DIFFERENTIAL AMPLIFIER, 370MHZ, 2400V/uS, SOIC-8
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Differential Amplifier IC; No. of Amplifiers:1; Bandwidth:370MHz; Slew Rate:2400V/µs; Offset Voltage:5mV; Gain Max, V/V:1; Supply Voltage Min:3V; Supply Voltage Max:12V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6551MANOPB