Renesas HA5351IB

Sample and Hold Circuit, 1 Func, Sample, 0.09us Acquisition Time, BICMOS, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA5351IB.

IHS

Datasheet7 pages27 years ago
Datasheet7 pages0 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Renesas HA5351IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX4434ESA
OP Amp Single Volt Fdbk 5.5V 8-Pin SOIC N
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp
Texas InstrumentsLMH6642MA/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6642MAX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesMAX4430ESA+
Dual-Supply, 180MHz, 16-Bit Accurate, Ultra-Low-Distortion Op Amps

Descriptions

Descriptions of Renesas HA5351IB provided by its distributors.

Sample and Hold Circuit, 1 Func, Sample, 0.09us Acquisition Time, BICMOS, PDSO8
IC OPAMP SAMPLE HOLD 40MHZ 8SOIC
SMP&HLD 40MHZ 64NS INTCAP 8SOIC IND<AZ
Sample and Hold 1-CH 0.1us 8-Pin SOIC N
AMPLIFIER, SAMPLE & HOLD; No. of Amplifiers:1; Gain, Bandwidth -3dB:40MHz; Aquisition Time:90ns; Voltage, Input Offset Max:2mV; Settling Time:50ns; Voltage, Supply Min:-2.5V; Voltage, Supply Max:2.5V; Termination Type:SMD; Case Style:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA 5351IB