Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6642MAX/NOPB

Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85

$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6642MAX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
+30.97%

CAD Models

Download Texas Instruments LMH6642MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6642MAX/NOPB.

Related Parts

Texas InstrumentsLMH6639MAX/NOPB
ROHS3Compliant EAR99 LMH6639 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3.25muA 5mV 86000kHz
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
onsemiMC34071DG
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
onsemiMC33071DG
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments LMH6642MAX/NOPB provided by its distributors.

Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier R-R O/P ±6.4V/12.8V 8-Pin SOIC T/R
ROHS3Compliant EAR99 LMH6642 Matte Tin (Sn) op amp amplifier circuit 4.9mm 2.65muA 5mV 57000kHz
Single channel 1.6uA 135V/us SOIC-8 Operational Amplifier ROHS
2.7mA 135V/μs 17nV/rtHz shutdown Rail to Rail 75mA 1 1 ±6.4V,12.8V 1mV 1.6μA 130MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
OP-AMP, 130MHZ, 135V/US, SOIC-8; No. of Amplifiers:1 Amplifier; Bandwidth:130MHz; Slew Rate:135V/µs; Supply Voltage Range:2.7V to 12.8V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Oper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6642MAX/NOPB .
  • LMH6642MAXNOPB