Renesas EL5444CS

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2nA 15mV 100MHz -40C~85C
$ 4.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5444CS.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Datasheet20 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5444CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.063
$ 3.038
$ 3.038
Stock
165,940
137,082
137,082
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-01-09
LTD Date2010-07-09

Related Parts

MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTL084CNSR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm

Descriptions

Descriptions of Renesas EL5444CS provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2nA 15mV 100MHz -40C~85C
Video Amp Quad Volt R-R O/P ±2.625V/5.25V 14-Pin SOIC
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
100MHz Single-Supply Rail-to-Rail Amplifiers
1 CHANNEL VIDEO AMPLIFIER PDSO14

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M