Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL064CD

Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
$ 0.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL064CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet48 pages12 years ago
Datasheet51 pages13 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Upverter

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-5.97%

CAD Models

Download Texas Instruments TL064CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.232
$ 0.232
Stock
297,131
3,014,459
3,014,459
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
15 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
7 V
6 V
6 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL064CD.

Related Parts

STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INS
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOP -40 to 85
onsemiMC3303DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC3403 Cut Tape (CT) op amp amplifier circuit 8.7376mm 0.8muA 10mV 1000kHz

Descriptions

Descriptions of Texas Instruments TL064CD provided by its distributors.

Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOIC 0 to 70
IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit 14-SOIC
Texas Instruments TL064CD Amplifier IC Linear Op-amp Buffer
Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC Tube
Integrated Circuit Operational Amplifier: low-power; CH:4; 1MHz; JFET-input; 7-30V; 0+70 deg.C; SMD; SO14
Texas Instruments Low power consumptionJFETOperational Amplifier, Four channels, SOICencapsulation, Dual power, surface mount, 14 PinPin
IC, OP AMP, QUAD JFET, SMD, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 3.5V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL064CD .
  • TL064CD..