Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL064CDT

TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL064CDT.

Inventory History

3 month trend:
+8.47%

CAD Models

Download STMicroelectronics TL064CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.171
$ 0.171
Stock
2,777,363
5,914,855
5,914,855
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
20 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
6 V
7 V
7 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064IDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INS
Quad, 30V, 1MHz, In to V+ operational amplifier 14-SOP -40 to 85
Texas InstrumentsLM248D
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
STMicroelectronicsTS27M4CDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TL064CDT provided by its distributors.

TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronics Op Amp, Quad Channel, SOIC Package, Dual Supply, SMD, 14-Pin
Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14
OP AMP, QUAD, 1MHZ, L BIAS, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 3.5V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics