Texas Instruments TL084CNSR

Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL084CNSR.

Newark

Datasheet44 pages11 years ago
Datasheet42 pages12 years ago
Datasheet45 pages13 years ago

Texas Instruments

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-39.72%

CAD Models

Download Texas Instruments TL084CNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL084CNSR.

Related Parts

STMicroelectronicsTL074CDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
STMicroelectronicsLF347DT
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Texas InstrumentsLF347BD
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
Texas InstrumentsLF347BDR
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL084CNSR provided by its distributors.

Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14
Op Amp, J-FET Input, 4 Ch, 1.4mA, 13V/μs, 18nV/rtHz, 3MHz, Shutdown, 10mA, ±18V, 3mV Offset, 30pA Bias, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
IC, OP AMP, QUAD JFET, SMD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 7V to 36V; Amplifier Type: JFET Operational; Base Number: 084; Gain Bandwidth: 3MHz; IC Generic Number: 084; IC Temperature Range: Commercial; Input Offset Voltage Max: 15mV; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Voltage; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 36V; Supply Voltage Max: 36V; Supply Voltage Min: 7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084CNSR .