Renesas EL5244CS-T7

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 5V
$ 1.001
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5244CS-T7.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Datasheet19 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5244CS-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.525
$ 1.525
Stock
306,766
251,229
251,229
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
150 V/µs
200 V/µs
200 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V
5.25 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
MicrochipMCP662T-E/SN
ROHS3Compliant e3 MCP662 MATTE TIN op amp buffer circuit 4.9mm 0.005muA 1.8mV 60000kHz
STMicroelectronicsTL062CD
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Renesas EL5244CS-T7 provided by its distributors.

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 5V
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
100MHz Single-Supply Rail-to-Rail Amplifiers 5V 35mW RoHS
Video Amp Dual 6V 8-Pin SOIC N T/R
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5244CST7