onsemi TCA0372DWR2G

Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TCA0372DWR2G.

IHS

Datasheet7 pages6 years ago

Master Electronics

onsemi

Farnell

Newark

Inventory History

3 month trend:
+5.52%

CAD Models

Download onsemi TCA0372DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 0.875
$ 0.875
Stock
1,125,594
556,642
556,642
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
5 mA
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16W
Texas InstrumentsLM13700M/NOPB
Texas Instruments LM13700M/NOPB Op-amp buffer amplifier Linear ICs operational

Descriptions

Descriptions of onsemi TCA0372DWR2G provided by its distributors.

Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
Integrated Circuit Operational Amplifier; 40 V 1.4 MHz General Purpose SMT; SOIC-16W
ROHS3Compliant EAR99 TCA0372 Tape & Reel (TR) op amp buffer circuit 10.5mm 0.05muA 15mV 1400kHz
Operational Amplifier, 1 A, Dual ID = 5.0 mA
Dual 100nA 1.4V/us 1.4MHz 15mV SOIC-16-300mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO16
onsemi Power Op Amp, Dual Channel, SOIC-16, Dual/Single Supply, SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA0372DWR2G.