Renesas EL5244CS

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 15mV
$ 1.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5244CS.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Datasheet20 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5244CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.525
$ 1.001
$ 1.001
Stock
251,229
306,766
306,766
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
200 V/µs
150 V/µs
150 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 5V
ElantecEL5246CS
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLMH6655MAX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 1mV 250000kHz
Texas InstrumentsOPA2354AIDDA
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsLMH6655MA/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 4.9mm 5muA 5V 250000kHz
RenesasEL8201ISZ
200MHZ RAIL-TO-RAIL AMPLIFIER Operational Amplifier

Descriptions

Descriptions of Renesas EL5244CS provided by its distributors.

Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 15mV
Video Amp Dual Volt R-R O/P ±2.625V/5.25V 8-Pin SOIC N
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
VOLTAGE-FEEDBACK, HIGH-SPEED, RA
HIGH-SPEED, RAIL-RAIL AMPLIFIER
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:200V/µs; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M