Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TCA0372BDWR2G

SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TCA0372BDWR2G.

IHS

Datasheet7 pages6 years ago

JRH Electronics

HQonline

onsemi

Newark

Inventory History

3 month trend:
-37.15%

CAD Models

Download onsemi TCA0372BDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.904
$ 0.961
$ 0.961
Stock
555,574
1,042,804
1,042,804
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
20 mV
20 mV
20 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
8 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
Texas InstrumentsLM13700M/NOPB
IC OPAMP TRANSCOND 2 CIRC 16SOIC Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC

Descriptions

Descriptions of onsemi TCA0372BDWR2G provided by its distributors.

SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
ROHS3Compliant EAR99 TCA0372 Tin (Sn) op amp buffer circuit 10.3mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R
Operational Amplifier, 1 A, Dual ID = 8.0 mA
Dual 100nA 1.4V/us 1.4MHz 15mV SOIC-16-300mil Operational Amplifier ROHS
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA0372BDWR2G.