Intel WGI210IS S LJXW

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN T/R
$ 16.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel WGI210IS S LJXW.

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel WGI210IS S LJXW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.935
$ 16.688
$ 16.688
Stock
208,723
48,567
48,567
Authorized Distributors
4
3
3
Number of Ports
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
900 mV
900 mV
900 mV
Number of Pins
64
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP Tray
MicrochipKSZ9031MNXCA
3 Speed 10Base-T/100Base-TX/1000Base-T Ethernet Transceiver with GMII/MII-QFN-64
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48

Descriptions

Descriptions of Intel WGI210IS S LJXW provided by its distributors.

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN T/R
PCI Gigabit Controller 1Gbps 3.3V 64-Pin QFN T/R
IC WGI210IS SPRINGVILLE GBE CTRL QFN 64P
Ethernet Controller I210 QFN64
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WGI210IS SLJXW
  • WGI210IS-SLJXW
  • WGI210ISSLJXW