Intel WG82574L S LBA9

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel WG82574L S LBA9.

element14 APAC

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Newark

CAD Models

Download Intel WG82574L S LBA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-02-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
Ethernet Transceiver, 1-Trnsvr, PQCC56,
Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48

Descriptions

Descriptions of Intel WG82574L S LBA9 provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP Tray
Microcontroller, FLASH, 25MHz, CMOS, PQCC64, 9 X 9 MM, PLASTIC, QFN-64
CONTROLLER, ENET, INTEL 82574L, 64PQFN; Data Rate: 1000Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interf
Controller, Ethernet, 1000Mbps, Qfn-64; Rango De Datos:1000Mbps; Ethernet, Tipo:10Base-T; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Diseño Controlador Ci:Qfn; Núm. De Contactos:64; Núm. De Puertos:1 |Intel WG82574L S LBA9

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WG82574L SLBA9
  • WG82574L(SLBA9)
  • WG82574L-SLBA9
  • WG82574L/SLBA9
  • WG82574LSLBA9