Intel FWIXP420BD

Fixed Point Microprocessor Risc Discontinued Ball IC Microprocessor 70C 35MM 1.33.3V 533MHZ
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FWIXP420BD.

IHS

Datasheet130 pages19 years ago

DigiKey

iiiC

Inventory History

3 month trend:
-1.69%

Alternate Parts

Price @ 1000
$ 28.6
$ 28.6
Stock
148,053
221,157
221,157
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
492
492
492
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
33.33 MHz
33.33 MHz
33.33 MHz
Interface
-
-
-
Min Supply Voltage
1.235 V
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V
1.365 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2003-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-30
LTD Date2007-09-28

Related Parts

IC MPU 400MHZ 492BGA / Xscale Microprocessor IC - 1 Core, 32-Bit 400MHz 492-BGA (35x35)
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
NXP SemiconductorsMCIMX257CJN4A
I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 347 Rohs Compliant: Yes
NXP SemiconductorsMCIMX27LMOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA

Descriptions

Descriptions of Intel FWIXP420BD provided by its distributors.

FIXED POINT MICROPROCESSOR RISC Discontinued BALL IC Microprocessor 70C 35mm 1.33.3V 533MHz
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
32-BIT 533 MHz RISC PROCESSOR PBGA492
Network Proc 1.3V/3.3V 533MHz 492-Pin BGA
IC MPU Q OR IQ 1.2GHZ 689TEBGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON