Intel PRIXP425BC

IC MPU 400MHZ 492BGA / Xscale Microprocessor IC - 1 Core, 32-Bit 400MHz 492-BGA (35x35)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel PRIXP425BC.

IHS

Datasheet130 pages20 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.9
Stock
173,211
312,462
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
492
492
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
533 MHz
533 MHz
Interface
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Risc Microprocessor, 32-Bit, 400Mhz, Cmos, Pbga492 |Intel FWIXP420BC
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3505AZCNA
MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA Tray
NXP SemiconductorsMCIMX31LCVKN5D
IC MPU I.MX31 532MHZ 457MAPBGA / SOC i.MX31 ARM1136JF-S 0.09um 457-Pin MAP-BGA Tray

Descriptions

Descriptions of Intel PRIXP425BC provided by its distributors.

IC MPU 400MHZ 492BGA / Xscale Microprocessor IC - 1 Core, 32-Bit 400MHz 492-BGA (35x35)
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
32-BIT 533 MHz RISC PROCESSOR PBGA492
Network Proc 1.3V/3.3V 400MHz 492-Pin BGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON