Intel PRIXP423BB

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel PRIXP423BB.

IHS

Datasheet130 pages20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.9
Stock
69,155
312,462
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
492
492
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
533 MHz
533 MHz
Interface
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-07-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-03-30
LTD Date2007-09-28

Related Parts

Risc Microprocessor, 32-Bit, 400Mhz, Cmos, Pbga492 |Intel FWIXP420BC
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA492
NXP SemiconductorsMCIMX7D7DVM10SC
MPU i.MX 7 RISC 32-Bit 1000MHz 1.2V/1.35V/1.5V 541-Pin MAPBGA Tray
NXP SemiconductorsMCIMX257CJN4A
I.mx25 32-Bit Mpu, Arm926Ej-S Core, 400Mhz, Mapbga 347 Rohs Compliant: Yes
NXP SemiconductorsMCIMX27LMOP4A
SOC i.MX21 ARM926EJ-S 0.09um 473-Pin MAP-BGA Tray / IC MPU I.MX27 400MHZ 473MAPBGA

Descriptions

Descriptions of Intel PRIXP423BB provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
MICROPROCESSOR, RISC; Temperature Grade: COMMERCIAL; Terminal Form: BALL; No. of Terminals: 492; Package Code: BGA; Package Shape: SQUARE;
Network Proc 1.3V/3.3V 266MHz 492-Pin BGA
IC MPU XSCALE 266MHZ 492BGA
IC DAC 144FCBGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON