Intel / Altera EP1C20F400C7

FPGA Cyclone®Family 20060Cells 320.1MHz 1.5V 400-Pin FBGA Tray
$ 292.21
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C20F400C7.

IHS

Datasheet106 pages17 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C20F400C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 292.21
$ 221.41
$ 221.41
Stock
60,837
133,928
133,928
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
400
400
400
Number of Logic Blocks (LABs)
2006
2006
2006
Number of Logic Elements/Cells
20060
20060
20060
Number of I/Os
301
301
301
Number of Gates
-
-
-
RAM Size
36 kB
36 kB
36 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP1C20F324C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 20060-Cell, PBGA324
Intel / AlteraEP1C20F324C8N
FPGA Cyclone® Family 20060 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
Intel / AlteraEP1C20F324C7N
FPGA Cyclone® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 324-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5FN484C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5F484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C20F400C7 provided by its distributors.

FPGA Cyclone®Family 20060Cells 320.1MHz 1.5V 400-Pin FBGA Tray
Field Programmable Gate Array, 2006 CLBS, 320MHz, 20060-Cell, PBGA400
Contains Lead CMOS OTHER 2007 FPGA 85C 36kB 320.1MHz 1.575V
288Kbit 20060 2006 1.425V 1.575V BGA 21mm*21mm*1.8mm
21 X 21 MM, 1.00 MM PITCH, FBGA-400

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C20F400C-7