What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFXP2-17E-5FN484I

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
$ 82.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-17E-5FN484I.

IHS

Datasheet102 pages4 years ago

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFXP2-17E-5FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.8
$ 70.885
Stock
134,209
116,307
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
2125
2125
Number of Logic Elements/Cells
17000
17000
Number of I/Os
358
358
Number of Gates
-
-
RAM Size
34.5 kB
34.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFE2-20E-5FN484C
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-20SE-5FN484C
Field Programmable Gate Array, 2625 CLBS, 311MHz, 20000-Cell, PBGA484
Lattice SemiconductorLFE2-20E-6F484I
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LFXP2-17E-5FN484I provided by its distributors.

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
XP2-17 Series 17 K LUTs 358 I/O 1.26 V Surface Mount -5 Speed FPGA - FPBGA-484
Field Programmable Gate Array, 2125 CLBS, 435MHz, 17000-Cell, CMOS, PBGA484
Fpga, Flash, 17000 Logic Cells/Fpbga-484; Fpga Type:Flash Based Fpga; No. Of Logic Cells:17000Logic Cells; Ic Case/Package:Fpbga; No. Of Pins:484Pins; Speed Grade:5; No.of User I/Os:358I/O S; Process Technology:-; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LFXP2-17E-5FN484I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors