Intel / Altera EP1C20F400I7N

FPGA Cyclone® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
$ 221.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C20F400I7N.

IHS

Datasheet106 pages18 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C20F400I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 221.41
$ 292.21
$ 292.21
Stock
186,381
180,419
180,419
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
400
400
400
Number of Logic Blocks (LABs)
2006
2006
2006
Number of Logic Elements/Cells
20060
20060
20060
Number of I/Os
301
301
301
Number of Gates
-
-
-
RAM Size
36 kB
36 kB
36 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C20F324C6N
FPGA Cyclone« Family 20060 Cells 405.2MHz 0.13um (CMOS) Technology 1.5 Volt 324-Pin FBGA
Intel / AlteraEP1C20F324C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 20060-Cell, PBGA324
Intel / AlteraEP1C20F324C7N
CYCLONE FPGA Field Programmable Gate Array, 320MHz, 20060-Cell, PBGA324
Lattice SemiconductorLFXP2-17E-5FN484C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-5F484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP2-17E-6F484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C20F400I7N provided by its distributors.

FPGA Cyclone® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
CYCLONE FPGA Field Programmable Gate Array, 320MHz, 20060-Cell, PBGA400
288Kbit 20060 2006 1.425V 1.575V FBGA-400 SMD mount 21mm*21mm*2.2mm
Lead Free CMOS MILITARY 2008 FPGA 100C 36kB 320.1MHz 1.575V
IC TRANSCEIVER FULL 2/2 20TSSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C20F-400I7N