Lattice Semiconductor LFXP2-17E-5F484I

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-17E-5F484I.

IHS

Datasheet102 pages4 years ago

Augswan

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LFXP2-17E-5F484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.885
$ 70.885
Stock
102,218
120,173
120,173
Authorized Distributors
0
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
2125
2125
2125
Number of Logic Elements/Cells
17000
17000
17000
Number of I/Os
358
358
358
Number of Gates
-
-
-
RAM Size
34.5 kB
34.5 kB
34.5 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFE2-20E-6F484I
FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFEC15E-3FN484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC15E-5FN484C
FPGA LatticeEC Family 15400 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC10E-3F484C
FPGA LatticeEC Family 10200 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC15E-3F484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP15C-5FN388C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFXP2-17E-5F484I provided by its distributors.

FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
XP2 LFXP2-17 484-BBGA Surface Mount field programmable gate array 1.2V 38.9kB -40C~100C TJ
Field Programmable Gate Array, 2125 CLBS, 435MHz, 17000-Cell, CMOS, PBGA484
IC FPGA 358 I/O 484FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP2-17E5F484I