Renesas 74FCT162374ETPAG

4.5V~5.5V D-Type 500uA 3.7ns@5V, 50pF TSSOP-48-6.1mm Flip Flops ROHS
$ 2.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162374ETPAG.

Renesas

Datasheet8 pages16 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT162374ETPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.088
$ 0.967
$ 0.967
Stock
106,686
126,886
126,886
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
3.7 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
500 µA
500 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

4.5V~5.5V D-Type 500uA 3.7ns@5V,50pF TSSOP-48-6.1mm Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74AUC16374DGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
2.7V~3.6V D-Type 150MHz 10uA 4.5ns@3.3V,50pF TSSOP-48-6.1mm Flip Flops ROHS

Descriptions

Descriptions of Renesas 74FCT162374ETPAG provided by its distributors.

4.5V~5.5V D-Type 500uA 3.7ns@5V,50pF TSSOP-48-6.1mm Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Lead Free BUS DRIVER CMOS Tin Flip Flop 85C -24mA 3.5pF 5.5V
IC FF D-TYPE DBL 8-BIT 48-TSSOP
IC FF D-TYPE DUAL 8BIT 48TSSOP
74FCT162374 - FAST CMOS 16-BIT R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M