Renesas 74FCT162374CTPAG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
$ 0.967
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74FCT162374CTPAG.

Renesas

Datasheet8 pages17 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74FCT162374CTPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.967
$ 2.088
$ 2.088
Stock
91,741
229,995
229,995
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
5.2 ns
3.7 ns
3.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
500 µA
500 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

SHIFT REGISTER, 8BIT, -40 TO 85DEG C; Available until stocks are exhausted
NXP Semiconductors74ABT16374BDGG,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Texas InstrumentsSN74ABT16374ADGGR
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48

Descriptions

Descriptions of Renesas 74FCT162374CTPAG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TSSOP-48-6.1mm Flip Flops ROHS
IC FF D-TYPE DBL 8-BIT 48-TSSOP
IC FF D-TYPE DUAL 8BIT 48TSSOP
74FCT162374 - FAST CMOS 16-BIT R
Positive edge 500μA 5.2ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Standard FCT 3.5pF 24mA TSSOP-48 SMD mount 12.5mm*6.1mm*1mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M