Infineon XC836T2FRIABFXUMA1

MCU 8-Bit XC800 CISC 8KB Flash 2.5V/3.3V/5V 28-Pin TSSOP T/R
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC836T2FRIABFXUMA1.

IHS

Datasheet57 pages14 years ago

Infineon

Inventory History

3 month trend:
-0.94%

CAD Models

Download Infineon XC836T2FRIABFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-22
LTD Date2022-03-22

Related Parts

NXP SemiconductorsS9S08SG8E2MTJR
8KB 2.7V~5.5V Other series 40MHz 16 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsSTM8L051F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L051F3P6TR
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08SH8CTJ
8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
NXP SemiconductorsS9S08SG8E2VTJR
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Infineon XC836T2FRIABFXUMA1 provided by its distributors.

MCU 8-Bit XC800 CISC 8KB Flash 2.5V/3.3V/5V 28-Pin TSSOP T/R
8-Bit Single-Chip Microcontroller, PG-TSSOP-28, RoHS
Infineon SCT
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO28
XC836 - XC800 I-FAMILY MICROCONTROLLER;
Communication interfaces and fast control loops with multichannel 10-bit ADCs and PWM signal generation are featured as well as safety and low power modes. The vector computer co-processor (MDU + CORDIC) boosts up standard 8-bit processing performance and supports field oriented motor control at 8-bit cost. | Summary of Features: Package: PG-TSSOP-28; CAN Nodes: 0; Program Memory: 8.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 1xUART, 1SSC, I2C | Target Applications: Field oriented control of sensor less motor drives; Direct operation of stepper motors for displays; Automation networks for industrial production or building services

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC836T-2FRI AB
  • SAF-XC836T-2FRIAB
  • SP000843554