NXP Semiconductors S9S08SG8E2VTJR

MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin TSSOP T/R
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08SG8E2VTJR.

IHS

Datasheet316 pages12 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors S9S08SG8E2VTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC9S08SH8CTJR
MC9S08SH Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-20
NXP SemiconductorsMC9S08SH8CTJ
8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08SH8MTJ
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin TSSOP Rail

Descriptions

Descriptions of NXP Semiconductors S9S08SG8E2VTJR provided by its distributors.

MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin TSSOP T/R
8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20
8 Bit MCU, SG Series, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 8 KB, 20 Pins, TSSOP
Mcu, 8Bit, S08, 40Mhz, Tssop-20; Product Range:S08 Family S08Sg Series Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:20Pins; Mcu Case Style:Tssop; No. Of I/O S:16I/O S; Embedded Rohs Compliant: Yes |NXP Semiconductors S9S08SG8E2VTJR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP