STMicroelectronics STM8L051F3P6

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L051F3P6.

SHENGYU ELECTRONICS

Datasheet93 pages12 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
+8.14%

CAD Models

Download STMicroelectronics STM8L051F3P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 3.3V Automotive 14-Pin TSSOP Tube
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP T/R - Tape and Reel
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube/Tray

Descriptions

Descriptions of STMicroelectronics STM8L051F3P6 provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8KB 1.8V~3.6V STM8 1KB 16MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM8L MCU, STM8 Core, 20-Pin TSSOP, 0 CAN Channel
STM8L051F3P6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 8 KB FLASH, 20-PIN TSSOP
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Avnet Japan
Microcontroller STM8L051; 8bit Harvard; 16MHz; FLASH 8kB; SRAM 1kB; 1.8-3.6V; -40+85deg.C; TSSOP20
STM8 16MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em
Device Core = STM8 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 256 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 18 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L051F3P6.