STMicroelectronics STM8L051F3P6TR

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L051F3P6TR.

SHENGYU ELECTRONICS

Datasheet93 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+22.88%

CAD Models

Download STMicroelectronics STM8L051F3P6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L151F3P3
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151F3P6TR
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L101F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP T/R - Tape and Reel
NXP SemiconductorsP89LPC921FDH,518
MCU 8-bit P89 80C51 CISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsMC9RS08KA8CTG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of STMicroelectronics STM8L051F3P6TR provided by its distributors.

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8KB 1.8V~3.6V STM8 1KB 16MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
Microcontrollers (MCU); STM8L051F3P6TR; STMICROELECTRONICS; 16 MHz; 1 kB; 1; 18
MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
STM8 MCU 16MHz 1KB Flash 8KB RAM 18-Pin TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.2mm 1.8V~3.6V Brown-out Detect/Reset DMA IR POR PWM WDT I2C IrDA SPI UART USART 256x8 A/D 10x12b 8bit
MCU, 8BIT, STM8, 16MHZ, TSSOP-20; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: TSSOP; No. of I/O's: 18I/O's; Em
Device Core = STM8 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size kB = 8 / Data Memory Size B = 256 / RAM Memory Size kB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 1 / ADC Resolution Bit = 8 / DAC Resolution Bit = 8 / Number of Programmable I/Os = 18 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP-20 / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.6 / Width mm = 6.6 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8L051F3P6-TR
  • STM8L051F3P6/TR