Descriptions of NXP Semiconductors MC9S08SH8CTJ provided by its distributors.
8 Bit MCU, General Purpose SH Series Series, S08 Family S08SH Series Microcontrollers, HCS08
MCU 8-bit S08 S08 CISC 8KB Flash 3.3V/5V Automotive 20-Pin TSSOP Rail
MC9S08SH Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - TSSOP-20
Microcontrollers (MCU); MC9S08SH8CTJ; NXP SEMICONDUCTORS; 512 B; 40 MHz; 17; 8 kB
S08Sh 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Sop 20 Rohs Compliant: Yes
2.7V~5.5V 40MHz 4KB FLASH 8KB LVD,POR,PWM,WDT 17 1 2.7V 5.5V 40MHz I2C,LINbus,SCI,SPI A/D 12x10b 8bit S08 TSSOP-20 6.6mm*4.5mm*1.05mm
IC, 8BIT MCU, 8K FLASH, TSSOP20; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:17; Program Memory Size:8 KB; RAM Memory Size:512Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, RTC, Timer; No. of PWM Channels:4; Digital IC Case Style:TSSOP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Base Number:HCS08; Clock Frequency:40MHz; Flash Memory Size:8KB; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; No. of ADC Inputs:12; No. of I/O's:17; Number of bits in ADC:10; Package / Case:TSSOP; Peripherals:ADC, ACMP, RTC, TIM, TPM; Program Memory Size:8KB; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
Device Core = HCS08 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = S08SH / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 8 / RAM Memory Size B = 512 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 12 / ADC Resolution bit = 10 / Number of Programmable I/Os = 17 / Number of Timers/Counters = 4 / Comparators = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1.05 / Reflow Temperature Max. °C = 260