Infineon TLE4274DV33ATMA2

Low Drop Linear Voltage Regulator Pos 3.3V 0.4A 3-Pin(2+Tab) TO-252
$ 0.793
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4274DV33ATMA2.

IHS

Datasheet13 pages18 years ago

iiiC

Inventory History

3 month trend:
-0.62%

CAD Models

Download Infineon TLE4274DV33ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsLM317MKVURG3
500mA Adjustable 1.25V~37V positive 40V TO-252-3 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS7A6550QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator
Texas InstrumentsTPS7A6533QKVURQ1
Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments TPS7A6533QKVURQ1
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 1.5 V
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
Texas InstrumentsUA78M12CKVURG3
80dB(120Hz) 4.8mA Fixed 500mA 1 12V 14.5V 20V 30V 2V@ 350mA 240mV 100mV TO-252-3 , 2.52mm
Texas InstrumentsTL760M33QKVURQ1
Automotive 500-mA, 26-V, high-accuracy, low-dropout voltage regulator 3-TO-252 -40 to 125
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C

Descriptions

Descriptions of Infineon TLE4274DV33ATMA2 provided by its distributors.

Low Drop Linear Voltage Regulator Pos 3.3V 0.4A 3-Pin(2+Tab) TO-252
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 700mV 2.3mm 400mA -40C~150C TJ
The maximum output current is 400 mA. The IC is short-circuit proof and has a shutdown circuit protecting it against over temperature. The TLE 4274 is also available as 5 V, 8.5 V and 10 V version. Please refer to the datasheet TLE 4274.
IC, LDO REG, 3.3V, 400MA, TO252-3; Primary Input Voltage:40V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:700mV; Voltage Regulator Case Style:TO-252; No. of Pins:3; Output Current:400mA; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Input Voltage Max:40V; Input Voltage Min:4.7V; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001130102
  • TLE4274 DV33
  • TLE4274D V33
  • TLE4274DV33