Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM317MKVURG3

500mA Adjustable 1.25V~37V positive 40V TO-252-3 Linear Voltage Regulators (LDO) ROHS
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MKVURG3.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

element14

Augswan

Inventory History

3 month trend:
+94.68%

CAD Models

Download Texas Instruments LM317MKVURG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUA78M12CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
Texas InstrumentsUA78M10CKVURG3
500mA 35V linear voltage regulator 3-TO-252 0 to 125
MC78M05 Series 5V 500mA Positive Linear Regulator -DPAK
Texas InstrumentsUA78M05IKVURG3
500mA 80dB@(120Hz) null 5V positive 25V TO-252 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C
STMicroelectronicsL78M09ACDT-TR
IC REG LINEAR 9V 500MA DPAK

Descriptions

Descriptions of Texas Instruments LM317MKVURG3 provided by its distributors.

500mA Adjustable 1.25V~37V positive 40V TO-252-3 Linear Voltage Regulators (LDO) ROHS
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.52mm 500mA -40C~125C TJ
Voltage Regulator, Adj, 1.25-37V, To-252; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:500Ma; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM317MKVURG3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317/MKVURG3
  • LM317MKVURG3 .
  • LM317MKVURG3.