Infineon SPW55N80C3FKSA1

Power MOSFET, N Channel, 850 V, 54.9 A, 0.077 ohm, TO-247, Through Hole
$ 7.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW55N80C3FKSA1.

IHS

Datasheet15 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Infineon SPW55N80C3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power MOSFET, N Channel, 650 V, 47 A, 0.06 ohm, TO-247, Through Hole
STMicroelectronicsSTW55NM60ND
Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTW54NM65ND
N-channel 650 V, 0.055 Ohm typ., 49 A FDmesh(TM) II Power MOSFET (with fast diode) in a TO-247 package
onsemiFCH47N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 47 A, 62 mΩ, TO-247
Power MOSFET, AEC-Q101, N Channel, 650 V, 43.3 A, 0.072 ohm, TO-247, Through Hole
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247

Descriptions

Descriptions of Infineon SPW55N80C3FKSA1 provided by its distributors.

Power MOSFET, N Channel, 850 V, 54.9 A, 0.077 ohm, TO-247, Through Hole
Power Field-Effect Transistor, 800V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
Replacement for CoolMOS™ C3 is CoolMOS™ P7800V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
Transistor Polarity:n Channel; Drain Source Voltage Vds:850V; Continuous Drain Current Id:54.9A; On Resistance Rds(On):0.077Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000849356
  • SPW55N80C3
  • SPW55N80C3FKSA1.