Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH47N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 47 A, 62 mΩ, TO-247
$ 6.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH47N60N.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages12 years ago

Upverter

Future Electronics

onsemi

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCH47N60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTW55NM60ND
Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
MOSFET N-CH 600V 53.5A TO247-3 N-Channel 600 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3
onsemiFCH47N60
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Rail / 600V N-Channel MOSFET | MOSFET N-CH 600V 47A TO-247
STMicroelectronicsSTW56NM60N
N-channel 600 V, 0.05 Ohm, 45 A, TO-247 MDmesh(TM) II Power MOSFET
STMicroelectronicsSTY60NM50
N-Channel 500V - 0.045 Ohm - 60A Max247(TM) Zener-Protected MDmesh(TM) Power MOSFET
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247

Descriptions

Descriptions of onsemi FCH47N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 47 A, 62 mΩ, TO-247
FCH47N60N Series 600 V 47 A 62 mOhm N-Channel SuperMos Mosfet - TO-247-3
Power Field-Effect Transistor, 47A I(D), 600V, 0.062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET,N CH,600V,47A,TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:47A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.0515ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:368W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd