Infineon IPW65R080CFDAFKSA1

Power MOSFET, N Channel, 650 V, 43.3 A, 80 MilliOhms, TO-247, 3 Pins, Through Hole
$ 4.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R080CFDAFKSA1.

element14 APAC

Datasheet14 pages14 years ago

Inventory History

3 month trend:
-5.60%

CAD Models

Download Infineon IPW65R080CFDAFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.184
$ 4.79
Stock
420,731
117,521
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
43.3 A
43.3 A
Threshold Voltage
-
-
Rds On Max
80 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
391 W
391 W
Input Capacitance
4.44 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW56N65M2
N-channel 650 V, 0.049 Ohm typ., 49 A MDmesh M2 Power MOSFET in a TO-247 package
Power MOSFET, N Channel, 650 V, 47 A, 0.06 ohm, TO-247, Through Hole
N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
STMicroelectronicsSTW57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh M5 Power MOSFET in TO-247 package
Transistor MOSFET N-Channel 650V 33A 3-Pin TO-247 Tube

Descriptions

Descriptions of Infineon IPW65R080CFDAFKSA1 provided by its distributors.

Power MOSFET, N Channel, 650 V, 43.3 A, 80 MilliOhms, TO-247, 3 Pins, Through Hole
Power Field-Effect Transistor, 43.3A I(D), 650V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
391KW 20V 4.5V 161nC@ 10V 1individualNChannel 650V 80mΩ@ 10V 43.3A 4.44nF@ 100V TO-247 Through hole mounting 25.57mm(height)
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V CoolMOS™ CFDA series provides also an integrated fast body diode.
Mosfet, N-Ch, Aec-Q101, 650V, To-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:43.3A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.072Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPW65R080CFDAFKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R080CFDA
  • SP000875806