Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFPC60PBF

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
$ 4.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPC60PBF.

IHS

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-25.24%

CAD Models

Download Vishay IRFPC60PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247
Mosfet Transistor, N Channel, 20 A, 500 V, 270 Mohm, 10 V, 4 V Rohs Compliant: Yes
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Vishay IRFPC60PBF provided by its distributors.

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
POWER MOSFET Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N CHANNEL MOSFET, 600V, 16A, TO-247; Tra; N CHANNEL MOSFET, 600V, 16A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:600V; On Resistance Rds(on):400mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3
MOSFET, N, 600V, 16A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:16A; Resistance, Rds On:0.4ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:64A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:280W; Power, Pd:280W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.45°C/W; Transistors, No. of:1; Voltage, Vds:600V; Voltage, Vds Max:600V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPC60PBF.
  • IRFPC60PBF..