Infineon IPW65R190CFD

MOSFET Transistor, N Channel, 17.5 A, 700 V, 0.445 ohm, 10 V, 4 V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R190CFD.

IHS

Datasheet20 pages15 years ago

Upverter

CAD Models

Download Infineon IPW65R190CFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 650V 20.2A 3-Pin TO-247 Tube
Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.23 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 500V 13A 3-Pin(3+Tab) TO-247 Tube
Infineon CoolMOS C3 N-Channel MOSFET, Vds=800V, 17A, TO-247, TH, 3-Pin

Descriptions

Descriptions of Infineon IPW65R190CFD provided by its distributors.

MOSFET Transistor, N Channel, 17.5 A, 700 V, 0.445 ohm, 10 V, 4 V
Trans MOSFET N-CH 650V 17.5A Automotive 3-Pin(3+Tab) TO-247 Tube
650V 17.5A 190mΩ@10V,7.3A 151W 4.5V@730uA 1 N-Channel TO-247-3 MOSFETs ROHS
MOSFET N-Ch 650V 17.5A CoolMOS TO247
RS APAC
MOSFET, N CH, 700V, 17.5A, TO-247-3
650V CoolMOS C6 CFD POWER Transistor
Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA